Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJA105K035RJN Surface Mount Tantalum Capacitor, 1 µF, 35 V, 1206 [3216 Metric], ± 10%, 7.5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1672408-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJA105K035RJNCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1672410RL
Cut Tape1672410
Product RangeTHJ Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.500 | CNY17.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.500 (CNY3.955) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJA105K035RJNCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1672410RL
Cut Tape1672410
Product RangeTHJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR7.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current100mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for THJA105K035RJN
1 Product Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
100mA
Product Width
1.6mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
