Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCQU336M035R0070E Tantalum Polymer Capacitor, 33 µF, ± 20%, 35 V, U, 0.07 ohm, 2924 [7361 Metric]](https://www.element14.cn/productimages/standard/en_GB/2992468-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQU336M035R0070ECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3105450RL
Cut Tape3105450
Product RangeTCQ Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY77.980 | CNY77.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.980 (CNY88.1174) |
| 10+ | CNY65.260 (CNY73.7438) |
| 50+ | CNY62.650 (CNY70.7945) |
| 100+ | CNY46.160 (CNY52.1608) |
| 200+ | CNY45.230 (CNY51.1099) |
| 400+ | CNY44.310 (CNY50.0703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQU336M035R0070ECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3105450RL
Cut Tape3105450
Product RangeTCQ Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeU
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height4.1mm
Ripple Current2.33A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCQ Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
35V
ESR
0.07ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCQ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
U
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
2.33A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
