Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCNO226M006R0500 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, O, 0.5 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2576563-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO226M006R0500Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2931546RL
Cut Tape2931546
Product RangeTCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.200 | CNY61.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.200 (CNY13.786) |
| 50+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.460 (CNY9.5598) |
| 500+ | CNY7.990 (CNY9.0287) |
| 1500+ | CNY7.610 (CNY8.5993) |
| 3000+ | CNY7.260 (CNY8.2038) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO226M006R0500Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2931546RL
Cut Tape2931546
Product RangeTCN Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeO
ESR0.5ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCNO226M006R0500 is a TCN series highest CV/cc conductive polymer chip capacitor. Application includes Consumer applications (e.g. mobiles, MP3 etc.), bulk decoupling of SoC (system on chip).
- Tolerance is ±22%, rated DC voltage is 6.3VDC (at 85°C), 500mohm ESR (at 85°C, max, 100KHz)
- 22μF capacitance (at 85°C), 10% max DF (16V at 85°C)
- 400mA RMS current (100KHz, 45°C)
- Highest CV/cc in broad range of low profiles, conductive polymer electrode
- Benign failure mode under recommended use conditions
- Lower ESR, undertab terminations layout, high volumetric efficiency
- High PCB assembly density, high capacitance in smaller dimensions
- 3x reflow 260°C compatible
- 3.20mm length, 1.60mm width, 0.60mm maximum height
- Operating temperature range from -55°C to +105°C
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.5ohm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
400mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
