Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4227M025R0100E Tantalum Polymer Capacitor, 220 µF, ± 20%, 25 V, 4, 0.1 ohm, 2924 [7361 Metric]](https://www.element14.cn/productimages/standard/en_GB/2992474-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4227M025R0100ECopy
Order Code
Re-Reel2992474RL
Cut Tape2992474
Product RangeTCN Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.050 | CNY48.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.050 (CNY54.2965) |
| 10+ | CNY35.420 (CNY40.0246) |
| 50+ | CNY31.080 (CNY35.1204) |
| 200+ | CNY27.650 (CNY31.2445) |
| 400+ | CNY26.470 (CNY29.9111) |
| 800+ | CNY25.290 (CNY28.5777) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4227M025R0100ECopy
Order Code
Re-Reel2992474RL
Cut Tape2992474
Product RangeTCN Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size Code4
ESR0.1ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.38A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.38A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
