Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4107M035R0100E Tantalum Polymer Capacitor, 100 µF, ± 20%, 35 V, 4, 0.1 ohm, 2924 [7361 Metric]](https://www.element14.cn/productimages/standard/en_GB/2992472-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4107M035R0100ECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2992472RL
Cut Tape2992472
Product RangeTCN Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.280 | CNY50.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.280 (CNY56.8164) |
| 10+ | CNY36.730 (CNY41.5049) |
| 50+ | CNY31.290 (CNY35.3577) |
| 200+ | CNY30.570 (CNY34.5441) |
| 400+ | CNY29.850 (CNY33.7305) |
| 800+ | CNY29.130 (CNY32.9169) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4107M035R0100ECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2992472RL
Cut Tape2992472
Product RangeTCN Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size Code4
ESR0.1ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.38A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.38A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001474
