Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCME226M035R0025E
Order Code
Re-Reel1854412RL
Cut Tape1854412
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.560 | CNY50.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.560 (CNY57.1328) |
| 10+ | CNY38.370 (CNY43.3581) |
| 50+ | CNY34.650 (CNY39.1545) |
| 100+ | CNY32.520 (CNY36.7476) |
| 200+ | CNY30.720 (CNY34.7136) |
| 400+ | CNY29.370 (CNY33.1881) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME226M035R0025E
Order Code
Re-Reel1854412RL
Cut Tape1854412
Product RangeTCM Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeE
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TCM series solid electrolytic chip Tantalum Capacitor suitable for telecommunication router and Base station with high power DC/DC applications.
- Conductive polymer multi-anode
- Extremely low ESR
- Reduced ignition failure mode
- 3x Reflow 260°C compatible
- Volumetric efficiency
- High frequency capacitance retention
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Capacitance
22µF
Voltage(DC)
35V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for TCME226M035R0025E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000456
