Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJT336M010R0070 Tantalum Polymer Capacitor, 33 µF, ± 20%, 10 V, T, 0.07 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT336M010R0070Copy
Order Code1658380
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY9.540 (CNY10.7802) |
| 500+ | CNY7.800 (CNY8.814) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2500+ | CNY5.910 (CNY6.6783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY74.30 (CNY83.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT336M010R0070Copy
Order Code1658380
Product RangeTCJ Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeT
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJT336M010R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 33µF with ±20% tolerance
- ESR is 0.07ohm
- Ripple current is 1.2A
- Voltage(DC) is 10V
- 3.5 x 2.8 x 1.2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for TCJT336M010R0070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
