Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJT107M006R0070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, T, 0.07 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT107M006R0070Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2839599RL
Cut Tape2839599
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.880 | CNY64.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.560 (CNY8.5428) |
| 500+ | CNY7.410 (CNY8.3733) |
| 1000+ | CNY7.260 (CNY8.2038) |
| 2500+ | CNY7.110 (CNY8.0343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT107M006R0070Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2839599RL
Cut Tape2839599
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeT
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJT107M006R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.07ohm
- Ripple current is 1.2A
- Voltage rating is 6.3VDC
- 3.5 x 2.8 x 1.2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Alternatives for TCJT107M006R0070
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
