Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB226M016R0150 Tantalum Polymer Capacitor, 22 µF, ± 20%, 16 V, B, 0.15 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M016R0150Copy
Order Code
Re-Reel1432526RL
Cut Tape1432526
Product RangeTCJ Series
Your Part Number
3,085 In Stock
16,000 more incoming. You can reserve stock now
1,215 Delivery in 5-6 Business Days(UK stock)
1,870 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.800 | CNY49.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.800 (CNY11.074) |
| 50+ | CNY5.530 (CNY6.2489) |
| 250+ | CNY4.500 (CNY5.085) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 2000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M016R0150Copy
Order Code
Re-Reel1432526RL
Cut Tape1432526
Product RangeTCJ Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJB226M016R0150 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 22µF with ±20% tolerance
- ESR is 0.15ohm
- Ripple current is 900mA
- Voltage rating is 16VDC
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
22µF
Voltage(DC)
16V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
125°C
Qualification
-
Alternatives for TCJB226M016R0150
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
