Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJ5477M016R0100 Tantalum Polymer Capacitor, 470 µF, ± 20%, 16 V, 5, 0.1 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2852724-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJ5477M016R0100Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2992458RL
Cut Tape2992458
Product RangeTCJ Series
Your Part Number
822 In Stock
14,400 more incoming. You can reserve stock now
822 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.430 | CNY45.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.430 (CNY51.3359) |
| 10+ | CNY32.870 (CNY37.1431) |
| 50+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY26.330 (CNY29.7529) |
| 200+ | CNY25.810 (CNY29.1653) |
| 400+ | CNY25.280 (CNY28.5664) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJ5477M016R0100Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2992458RL
Cut Tape2992458
Product RangeTCJ Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size Code5
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJ5477M016R0100 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 470µF with ±20% tolerance
- ESR is 0.1ohm
- Ripple current is 1.3A
- Voltage(DC) is 16V
- 7.3 x 4.3 x 3.8mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
470µF
Voltage(DC)
16V
ESR
0.1ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
5
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.3A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for TCJ5477M016R0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000659
