Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJS685K016RNJ Surface Mount Tantalum Capacitor, 6.8 µF, 16 V, 1206 [3216 Metric], ± 10%, 2.4 ohm, S](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS685K016RNJCopy
Order Code
Re-Reel1658276RL
Cut Tape1658276
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.780 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS685K016RNJCopy
Order Code
Re-Reel1658276RL
Cut Tape1658276
Product RangeTAJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.4ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current165mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Leakage Current1.658284A
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
S
Ripple Current
165mA
Product Width
1.6mm
Leakage Current
1.658284A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TAJS685K016RNJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
