Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE226K035RNJ
Order Code
Full Reel2217356
Re-Reel498968RL
Cut Tape498968
Product RangeTAJ Series
Your Part Number
3,556 In Stock
1,600 more incoming. You can reserve stock now
1446 Next business day delivery available(Shanghai stock)
2110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.710 | CNY10.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.710 (CNY12.1023) |
| 10+ | CNY7.300 (CNY8.249) |
| 50+ | CNY5.900 (CNY6.667) |
| 100+ | CNY4.890 (CNY5.5257) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY4.950 (CNY5.5935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE226K035RNJ
Order Code
Full Reel2217356
Re-Reel498968RL
Cut Tape498968
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current574mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
574mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJE226K035RNJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000598
