Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC686K016RNJ Surface Mount Tantalum Capacitor, 68 µF, 16 V, 2312 [6032 Metric], ± 10%, 1.3 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC686K016RNJCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2217313
Re-Reel1135055RL
Cut Tape1135055
Product RangeTAJ Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.740 (CNY4.2262) |
| 200+ | CNY3.670 (CNY4.1471) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.820 (CNY3.1866) |
| 2500+ | CNY2.740 (CNY3.0962) |
| 5000+ | CNY2.650 (CNY2.9945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC686K016RNJCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2217313
Re-Reel1135055RL
Cut Tape1135055
Product RangeTAJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current291mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.3ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
291mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC686K016RNJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
