Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC227K010RNJ Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC227K010RNJCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2629464
Re-Reel2333055RL
Cut Tape2333055
Product RangeTAJ Series
Your Part Number
432 In Stock
14,500 more incoming. You can reserve stock now
432 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.700 | CNY14.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.700 (CNY16.611) |
| 10+ | CNY9.610 (CNY10.8593) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.320 (CNY8.2716) |
| 200+ | CNY7.180 (CNY8.1134) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.370 (CNY6.0681) |
| 2500+ | CNY4.720 (CNY5.3336) |
| 5000+ | CNY4.630 (CNY5.2319) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC227K010RNJCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2629464
Re-Reel2333055RL
Cut Tape2333055
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current469mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
469mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC227K010RNJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
