Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC105K050RNJ
Order Code
Full Reel2217277
Re-Reel1135064RL
Cut Tape1135064
Product RangeTAJ Series
Your Part Number
880 In Stock
1,000 more incoming. You can reserve stock now
880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.900 | CNY7.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.900 (CNY8.927) |
| 10+ | CNY3.870 (CNY4.3731) |
| 50+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY3.510 (CNY3.9663) |
| 200+ | CNY3.440 (CNY3.8872) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.940 (CNY3.3222) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC105K050RNJ
Order Code
Full Reel2217277
Re-Reel1135064RL
Cut Tape1135064
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR5.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current141mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
5.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
141mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC105K050RNJ
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
