Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB686K010RNJ Surface Mount Tantalum Capacitor, 68 µF, 10 V, 1411 [3528 Metric], ± 10%, 1.4 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB686K010RNJCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2217276
Re-Reel1432371RL
Cut Tape1432371
Product RangeTAJ Series
Your Part Number
8,148 In Stock
Need more?
1,459 Next business day delivery available(Shanghai stock)
6,689 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.950 | CNY29.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.110 (CNY2.3843) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.910 (CNY2.1583) |
| 10000+ | CNY1.650 (CNY1.8645) |
| 20000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB686K010RNJCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2217276
Re-Reel1432371RL
Cut Tape1432371
Product RangeTAJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current246mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
246mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
