Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB334K050RNJ
Order Code
Full Reel2217252
Re-Reel1135063RL
Cut Tape1135063
Product RangeTAJ Series
Your Part Number
4,999 In Stock
Need more?
4999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.090 | CNY35.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY3.010 (CNY3.4013) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.940 (CNY3.3222) |
| 10000+ | CNY1.870 (CNY2.1131) |
| 20000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB334K050RNJ
Order Code
Full Reel2217252
Re-Reel1135063RL
Cut Tape1135063
Product RangeTAJ Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR12ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current84mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
12ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
84mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJB334K050RNJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
