Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA476K006RNJ Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 1.6 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA476K006RNJCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2217224
Re-Reel1432351RL
Cut Tape1432351
Product RangeTAJ Series
Your Part Number
33,425 In Stock
2,000 more incoming. You can reserve stock now
3,828 Delivery in 3-4 Business Days(SG stock)
29,597 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.200 (CNY1.356) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.120 (CNY1.2656) |
| 10000+ | CNY0.930 (CNY1.0509) |
| 20000+ | CNY0.912 (CNY1.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA476K006RNJCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2217224
Re-Reel1432351RL
Cut Tape1432351
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current217mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
217mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJA476K006RNJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
