Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACR226M010XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, 5 ohm, R](https://www.element14.cn/productimages/standard/en_GB/42245894.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR226M010XTACopy
Order Code
Full Reel2629462
Re-Reel1135277RL
Cut Tape1135277
Product RangeTACmicrochip TAC Series
Your Part Number
502 In Stock
Need more?
502 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.280 | CNY32.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.280 (CNY36.4764) |
| 10+ | CNY22.460 (CNY25.3798) |
| 50+ | CNY18.510 (CNY20.9163) |
| 100+ | CNY17.320 (CNY19.5716) |
| 200+ | CNY17.210 (CNY19.4473) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY16.690 (CNY18.8597) |
| 2500+ | CNY14.600 (CNY16.498) |
| 5000+ | CNY12.100 (CNY13.673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR226M010XTACopy
Order Code
Full Reel2629462
Re-Reel1135277RL
Cut Tape1135277
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.35mm
Product Height1.35mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.35mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
