Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACL335K010XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 3.3 µF, 10 V, 0603 [1608 Metric], ± 10%, 7.5 ohm](https://www.element14.cn/productimages/standard/en_GB/42245894.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL335K010XTACopy
Order Code
Re-Reel1658090RL
Cut Tape1658090
Product RangeTACmicrochip TAC Series
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.230 | CNY25.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.230 (CNY28.5099) |
| 10+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY13.570 (CNY15.3341) |
| 200+ | CNY12.840 (CNY14.5092) |
| 500+ | CNY12.110 (CNY13.6843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL335K010XTACopy
Order Code
Re-Reel1658090RL
Cut Tape1658090
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
L
Ripple Current
58mA
Product Width
0.85mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
