Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACH106M010XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 10 µF, 10 V, 0805 [2012 Metric], ± 20%, 5 ohm, H](https://www.element14.cn/productimages/standard/en_GB/42245894.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACH106M010XTACopy
Order Code
Re-Reel1658060RL
Cut Tape1658060
Product RangeTACmicrochip TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.040 | CNY27.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY19.500 (CNY22.035) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY14.860 (CNY16.7918) |
| 200+ | CNY14.150 (CNY15.9895) |
| 500+ | CNY13.450 (CNY15.1985) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACH106M010XTACopy
Order Code
Re-Reel1658060RL
Cut Tape1658060
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current89mA
Product Length2mm
Product Width1.35mm
Product Height1mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
89mA
Product Width
1.35mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
