Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSXP47C105KAACopy
Manufacturer Standard Lead Time52 weeks
Order Code2343175
Product RangeSXP Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,247.800 (CNY1,410.014) |
| 5+ | CNY1,224.190 (CNY1,383.3347) |
| 10+ | CNY1,200.580 (CNY1,356.6554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,247.80 (CNY1,410.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSXP47C105KAACopy
Manufacturer Standard Lead Time52 weeks
Order Code2343175
Product RangeSXP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing19.8mm
Capacitor Case / PackageRadial Leaded
Product RangeSXP Series
Product Diameter-
Product Length22.4mm
Product Width5.84mm
Product Height16.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.84mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
Lead Spacing
19.8mm
Product Range
SXP Series
Product Length
22.4mm
Product Height
16.3mm
Operating Temperature Max
200°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
