
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY682.540 (CNY771.2702) |
| 2+ | CNY600.500 (CNY678.565) |
| 3+ | CNY502.060 (CNY567.3278) |
| 5+ | CNY452.830 (CNY511.6979) |
| 10+ | CNY421.830 (CNY476.6679) |
Product Information
Product Overview
The SV07AC104KAR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. The SV series high value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC radial leaded capacitors meet these performance characteristics. The added advantage of this capacitor lies in special internal design minimizing the electric field stresses within the MLC. This special design criteria result in significant reduction of partial discharge activity within the dielectric and having, therefore, a major impact on long term reliability of the product. The SV high voltage radial capacitor is conformally coated with high insulation resistance. The SV high voltage radial MLC designs exhibit low ESRs at high frequency. This capacitor is suitable for snubbers in high frequency power converters and high voltage coupling/DC blocking.
- High dielectric strength epoxy eliminating the possibility of arc flashover
Applications
Power Management
Technical Specifications
0.1µF
± 10%
X7R
Radial Leaded
-
5.08mm
-55°C
-
1kV
PC Pin
12.1mm
SV Series
14.5mm
12.7mm
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
