Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSMAJ90ACopy
Order Code
Re-Reel2429072RL
Cut Tape2429072
Product RangeTRANSZORB SMAJ
Your Part Number
2,583 In Stock
Need more?
2,583 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.862 (CNY0.9741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMAJ90ACopy
Order Code
Re-Reel2429072RL
Cut Tape2429072
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage100V
Maximum Breakdown Voltage111V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The SMAJ series Transient Suppression Diode is popular format of general purpose transient voltage suppression diodes. It is based on the low leakage, high reliability and glass passivated chip rectifier technology.
- Flat clamping
- Very fast response time
- Halogen-free
- ≤1μA Leakage for 12V and up
- Lead-free terminations
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
90V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
100V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
111V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ90A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
