Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSK037C104KARCopy
Manufacturer Standard Lead Time39 weeks
Order Code2112755
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.900 (CNY143.397) |
| 2+ | CNY119.450 (CNY134.9785) |
| 3+ | CNY111.990 (CNY126.5487) |
| 5+ | CNY104.540 (CNY118.1302) |
| 10+ | CNY97.080 (CNY109.7004) |
| 20+ | CNY95.230 (CNY107.6099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.90 (CNY143.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK037C104KARCopy
Manufacturer Standard Lead Time39 weeks
Order Code2112755
Product RangeSK Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSK Series
Product Diameter-
Product Length7.62mm
Product Width5.08mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The SK series conformally coated Multilayer Ceramic Capacitor with radial leaded terminals. It is suitable for input or output filtering in switch mode power supplies. They are specially processed to handle high currents and are low enough in cost for commercial SMPS application.
Applications
Power Management, Commercial
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SK Series
Product Length
7.62mm
Product Height
7.62mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
