Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSD1206S020S1R0Copy
Order Code
Re-Reel2400202RL
Cut Tape2400202
Product RangeSD120
Your Part Number
2,860 In Stock
Need more?
2,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.850 | CNY24.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.850 (CNY5.4805) |
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.943 (CNY1.0656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSD1206S020S1R0Copy
Order Code
Re-Reel2400202RL
Cut Tape2400202
Product RangeSD120
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current20A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSD120
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SD120
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
