Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSD0603S040S0R2Copy
Order Code
Re-Reel2400207RL
Cut Tape2400207
Product RangeSD060
Your Part Number
34,161 In Stock
144,040 more incoming. You can reserve stock now
7,115 Next business day delivery available(Shanghai stock)
27,046 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.850 | CNY24.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.850 (CNY5.4805) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY0.909 (CNY1.0272) |
| 5000+ | CNY0.762 (CNY0.8611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSD0603S040S0R2Copy
Order Code
Re-Reel2400207RL
Cut Tape2400207
Product RangeSD060
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOD-523
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSD060
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The SD0603S040S0R2 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.
- High-current capability
- Low-power loss/high-efficiency
- Halogen-free
Applications
Power Management, Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOD-523
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
SD060
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
