Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSD337M004R0100 Niobium Oxide Capacitor, 330 µF, 4 V, 0.1 ohm, 2917 [7343 Metric], ± 20%, Surface Mount](https://www.element14.cn/productimages/standard/en_GB/113515206-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD337M004R0100Copy
Order Code
Re-Reel1135172RL
Cut Tape1135172
Product RangeOxiCap NOS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.830 | CNY13.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.830 (CNY15.6279) |
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2000+ | CNY6.040 (CNY6.8252) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD337M004R0100Copy
Order Code
Re-Reel1135172RL
Cut Tape1135172
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
330µF
ESR
0.1ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
