Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoND06S00473J--
Order Code1672388
Product RangeND06 Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY4.740 (CNY5.3562) |
| 250+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1500+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.87 (CNY7.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND06S00473J--
Order Code1672388
Product RangeND06 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)47kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeND06 Series
NTC MountingThrough Hole
B-Constant4520K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)22s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ND06 series Leaded NTC Disc Thermistor offers ideal solution for temperature measurement or thermal compensation. AVX leaded disc thermistor's excellent thermal and electrical stability, excellent resistance to mechanical and thermal shock with wide range of resistance values makes this product ideal for various general purpose, automotive (AEC-Q200) or custom high reliability applications such as temperature measurement or thermal compensation.
- Alarm and temperature measurement application
- Temperature regulation application
- Level detection application
- Compensation application
Applications
Test & Measurement, Industrial, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
ND06 Series
B-Constant
4520K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
22s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
