Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoND06Q00223J--Copy
Manufacturer Standard Lead Time45 weeks
Order Code1672386
Product RangeND06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 50+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY4.190 (CNY4.7347) |
| 250+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1500+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.77 (CNY6.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND06Q00223J--Copy
Manufacturer Standard Lead Time45 weeks
Order Code1672386
Product RangeND06 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeND06 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4300K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)22s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
ND06 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
22s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
22kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
4300K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
