Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoND06P00103J--Copy
Manufacturer Standard Lead Time45 weeks
Order Code1672383
Product RangeND06 Series
Your Part Number
1,189 In Stock
Need more?
1,189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1500+ | CNY3.970 (CNY4.4861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND06P00103J--Copy
Manufacturer Standard Lead Time45 weeks
Order Code1672383
Product RangeND06 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeND06 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4220K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)22s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
ND06 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
22s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
4220K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
