Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoND03P00223J--Copy
Order Code1672369
Product RangeND03 Series
Your Part Number
2,909 In Stock
Need more?
2,909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.400 (CNY8.362) |
| 50+ | CNY5.130 (CNY5.7969) |
| 250+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1500+ | CNY4.110 (CNY4.6443) |
| 3000+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 5
Multiple: 5
CNY37.00 (CNY41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03P00223J--Copy
Order Code1672369
Product RangeND03 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeND03 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4220K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
ND03 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
4220K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
