Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoND03J00102J--Copy
Manufacturer Standard Lead Time45 weeks
Order Code1672360
Product RangeND03 Series
Your Part Number
97 In Stock
3,000 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.630 (CNY12.0119) |
| 50+ | CNY6.970 (CNY7.8761) |
| 250+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.300 (CNY5.989) |
| 1500+ | CNY4.740 (CNY5.3562) |
| 3000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.15 (CNY60.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03J00102J--Copy
Manufacturer Standard Lead Time45 weeks
Order Code1672360
Product RangeND03 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeND03 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3480K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ND03J00102J-- is a 2-pin general purpose NTC Disc Thermistor with epoxy-phenolic resin coating and radial copper wire tinned leads. This ND03 series through hole mounting disc thermistor is suitable for alarm and temperature measurement, temperature regulation, level detection and compensation.
- 0.25W Maximum dissipation at 25°C
- 10s Thermal time constant
- 5mW/°C Thermal dissipation factor
Applications
Security, Test & Measurement
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
ND03 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
1kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3480K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
