Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NB21N50104JBB Thermistor, NTC, 100 kohm, NB21 Series, 4160 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672339-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21N50104JBBCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1672354RL
Cut Tape1672354
Product RangeNB21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.990 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2000+ | CNY1.280 (CNY1.4464) |
| 4000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21N50104JBBCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1672354RL
Cut Tape1672354
Product RangeNB21 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNB21 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4160K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The NB21 series NTC SMD Chip Thermistor is especially developed for surface mounting applications. It is widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes.
- LCD compensation
- Battery packs
- Heating systems
- Air-conditioning systems
- Temperature control of switch mode power supplies
- Compensation of pressure sensors
- Protection of power transistors in various electronic circuits
Applications
Lighting, Portable Devices, Consumer Electronics, HVAC, Industrial, Power Management, Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NB21 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
4160K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
