Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NB20N50104KBA Thermistor, NTC, 100 kohm, NB20 Series, 4160 K, SMD, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672339-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20N50104KBACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1672326RL
Cut Tape1672326
Product RangeNB20 Series
Your Part Number
2,790 In Stock
Need more?
2,790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1500+ | CNY1.250 (CNY1.4125) |
| 3000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20N50104KBACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1672326RL
Cut Tape1672326
Product RangeNB20 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Product RangeNB20 Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
B-Constant4160K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
NB20 Series
Thermistor Case Style
1206 [3216 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
4160K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
