Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NB20K00103KBA Thermistor, NTC, 10 kohm, NB20 Series, 3630 K, SMD, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672339-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20K00103KBACopy
Order Code
Re-Reel1672311RL
Cut Tape1672311
Product RangeNB20 Series
Your Part Number
3 In Stock
18,000 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1500+ | CNY1.780 (CNY2.0114) |
| 3000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20K00103KBACopy
Order Code
Re-Reel1672311RL
Cut Tape1672311
Product RangeNB20 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Product RangeNB20 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3630K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The NB20 series NTC SMD Chip Thermistor is especially developed for surface mounting applications. It is widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes.
- LCD compensation
- Battery packs
- Heating systems
- Air-conditioning systems
- Temperature control of switch mode power supplies
- Compensation of pressure sensors
- Protection of power transistors in various electronic circuits
Applications
Lighting, Portable Devices, Consumer Electronics, HVAC, Industrial, Power Management, Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NB20 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3630K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for NB20K00103KBA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
