Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NB12KC0680KBB Thermistor, NTC, 68 ohm, NB12 Series, 3470 K, SMD, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672339-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNB12KC0680KBBCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1672291RL
Cut Tape1672291
Product RangeNB12 Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.390 | CNY23.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2000+ | CNY1.530 (CNY1.7289) |
| 4000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB12KC0680KBBCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1672291RL
Cut Tape1672291
Product RangeNB12 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)68ohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Product RangeNB12 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3470K
B-Constant Tolerance± 5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
NB12 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
68ohm
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3470K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
