![KYOCERA AVX NB12K00103JBB Thermistor, NTC, 10 kohm, NB12 Series, 3630 K, SMD, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672339-40.jpg)
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.220 | CNY22.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2000+ | CNY1.410 (CNY1.5933) |
| 4000+ | CNY1.390 (CNY1.5707) |
Product Information
Product Overview
The NB12K00103JBB is a 2-pin 0805 (2012) SMD NTC Chip Thermistor with nickel barrier termination. This NB series chip thermistor is high quality devices developed for surface mounting applications. They are widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes. Suitable for LCD compensation, battery packs, mobile phones, CD players, heating systems, air-conditioning systems, temperature control of switch mode power supplies, compensation of pressure sensors and protection of power transistors in various electronic circuits.
- Wide resistance range
- Fast thermal response
- 5s Thermal time constant
- 2mW/°C Thermal dissipation factor
Applications
Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Sensing & Instrumentation, Safety
Technical Specifications
NTC
± 5%
NB12 Series
0805 [2012 Metric]
SMD
0805 [2012 Metric]
-
-
150°C
No SVHC (17-Jan-2023)
10kohm
SMD
Surface Mount
3630K
± 3%
5s
-
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
