Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ML03510R5AAT2A Capacitor, RF, Low ESR, 0.5 pF, 50 V, MLO Series, ± 0.05pF, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1907338-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoML03510R5AAT2ACopy
Order Code2058901
Product RangeMLO Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03510R5AAT2ACopy
Order Code2058901
Product RangeMLO Series
Technical Datasheet
Capacitance0.5pF
Voltage Rating50V
Product RangeMLO Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5pF
Product Range
MLO Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
