Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX MG064S09A200DP TVS Varistor, 6.4 V, 9 V, MultiGuard, 22 V, 0612 [1632 Metric], Multilayer Varistor (MLV)](https://www-eproc.element14.cn/productimages/standard/en_GB/42724697.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S09A200DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3499943RL
Cut Tape3499943
Product RangeMultiGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.820 | CNY11.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.970 (CNY7.8761) |
| 250+ | CNY6.800 (CNY7.684) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.560 (CNY7.4128) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S09A200DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3499943RL
Cut Tape3499943
Product RangeMultiGuard
Technical Datasheet
Voltage Rating VAC6.4V
Voltage Rating VDC9V
Product RangeMultiGuard
Clamping Voltage Vc Max22V
Varistor Case Style0612 [1632 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
6.4V
Product Range
MultiGuard
Varistor Case Style
0612 [1632 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
