Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0050Copy
Manufacturer Standard Lead Time42 weeks
Order Code2991447
Product RangeTWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,575.560 (CNY2,910.3828) |
| 5+ | CNY2,028.120 (CNY2,291.7756) |
| 10+ | CNY1,795.330 (CNY2,028.7229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,575.56 (CNY2,910.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0050Copy
Manufacturer Standard Lead Time42 weeks
Order Code2991447
Product RangeTWA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.9ohm
Failure RateM
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length26.97mm
Product Height-
Product RangeTWA Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/33
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Product Range
TWA Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
0.9ohm
Ripple Current
2.75A
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/33
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575
