Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1212M330HTASCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2373878RL
Cut Tape2373878
Product RangeLMXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.760 | CNY18.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.760 (CNY21.1988) |
| 10+ | CNY15.640 (CNY17.6732) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY11.570 (CNY13.0741) |
| 200+ | CNY10.970 (CNY12.3961) |
| 500+ | CNY10.090 (CNY11.4017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1212M330HTASCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2373878RL
Cut Tape2373878
Product RangeLMXS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
Inductor Case / Package-
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4.5mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
LMXS Series
DC Resistance Max
0.097ohm
Product Length
12.5mm
Product Height
4.5mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
