Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS0704M680DTAS
Order Code
Re-Reel2373871RL
Cut Tape2373871
Product RangeLMXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.290 | CNY76.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.290 (CNY17.2777) |
| 50+ | CNY13.120 (CNY14.8256) |
| 250+ | CNY11.540 (CNY13.0402) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.630 (CNY10.8819) |
| 2000+ | CNY8.420 (CNY9.5146) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS0704M680DTAS
Order Code
Re-Reel2373871RL
Cut Tape2373871
Product RangeLMXS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Product Overview
The LMXS series SMD shielded Power Inductor with ferrite core and sizes ranging from 6.60 x 4.45 x 2.92 (mm) to 18.54 x 15.24 x 7.62 (mm). Inductance ranges from 1 to 10000 µH and rated current ranges from 0.02 to 5A. It is suitable for DC/DC converters and other various electronic appliances.
- Magnetically shielded against radiation
- Longer battery life
- Designed for the higher current requirements
- Ceramic base with gold-plating or LCP plastic base
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 20%
Product Width
4.45mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
DC Resistance Max
0.29ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for LMXS0704M680DTAS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
