Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN2216M2R2BTAS
Order Code
Re-Reel2373866RL
Cut Tape2373866
Product RangeLMXN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.340 | CNY28.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.340 (CNY32.0242) |
| 10+ | CNY24.310 (CNY27.4703) |
| 25+ | CNY21.380 (CNY24.1594) |
| 50+ | CNY18.930 (CNY21.3909) |
| 100+ | CNY17.840 (CNY20.1592) |
| 250+ | CNY15.600 (CNY17.628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN2216M2R2BTAS
Order Code
Re-Reel2373866RL
Cut Tape2373866
Product RangeLMXN Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product RangeLMXN Series
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length22.35mm
Product Width16.26mm
Product Height8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LMXN Series
Inductance Tolerance
± 20%
Product Width
16.26mm
RMS Current (Irms)
-
Saturation Current (Isat)
20A
DC Resistance Max
6000µohm
Product Length
22.35mm
Product Height
8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
