Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoGG020105100N2P
Order Code
Re-Reel2750079RL
Cut Tape2750079
Product RangeGiGuard
Your Part Number
15,393 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
15384 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.700 | CNY13.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY0.865 (CNY0.9774) |
| 500+ | CNY0.762 (CNY0.8611) |
| 1000+ | CNY0.563 (CNY0.6362) |
| 5000+ | CNY0.520 (CNY0.5876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG020105100N2P
Order Code
Re-Reel2750079RL
Cut Tape2750079
Product RangeGiGuard
Technical Datasheet
Product RangeGiGuard
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case Style0201
No. of Pins-
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation60W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
GiGuard
Reverse Standoff Voltage
5V
Diode Case Style
0201
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
60W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
-
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
