Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F980G227MSA Surface Mount Tantalum Capacitor, 220 µF, 4 V, 0805 [2012 Metric], ± 20%, 5 ohm, S](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G227MSACopy
Order Code2408414
Product RangeF98 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G227MSACopy
Order Code2408414
Product RangeF98 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.25mm
Product Height0.8mm
Product RangeF98 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Ripple Current
95mA
Product Width
1.25mm
Product Range
F98 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
