Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F980G226MMA Surface Mount Tantalum Capacitor, 22 µF, 4 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, M](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G226MMACopy
Order Code
Re-Reel2408413RL
Cut Tape2408413
Product RangeF98 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G226MMACopy
Order Code
Re-Reel2408413RL
Cut Tape2408413
Product RangeF98 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Product RangeF98 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for F980G226MMA
1 Product Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
58mA
Product Width
0.85mm
Product Range
F98 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
