Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F951E106KAAAQ2 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, 2 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106KAAAQ2Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel3297830
Re-Reel2852710RL
Cut Tape2852710
Product RangeF95 Series
Your Part Number
2,500 In Stock
16,980 more incoming. You can reserve stock now
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.830 | CNY74.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.830 (CNY16.7579) |
| 50+ | CNY9.370 (CNY10.5881) |
| 250+ | CNY9.190 (CNY10.3847) |
| 500+ | CNY9.010 (CNY10.1813) |
| 1000+ | CNY8.830 (CNY9.9779) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY8.750 (CNY9.8875) |
| 12500+ | CNY7.660 (CNY8.6558) |
| 25000+ | CNY6.340 (CNY7.1642) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106KAAAQ2Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel3297830
Re-Reel2852710RL
Cut Tape2852710
Product RangeF95 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current194mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
194mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
