Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F950G227MSAAQ2 Surface Mount Tantalum Capacitor, 220 µF, 4 V, 1206 [3216 Metric], ± 20%, 0.8 ohm, S](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF950G227MSAAQ2Copy
Order Code
Re-Reel2408404RL
Cut Tape2408404
Product RangeF95 Series
Your Part Number
2,345 In Stock
Need more?
2,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.490 | CNY67.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.640 (CNY14.2832) |
| 250+ | CNY11.780 (CNY13.3114) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2500+ | CNY9.200 (CNY10.396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950G227MSAAQ2Copy
Order Code
Re-Reel2408404RL
Cut Tape2408404
Product RangeF95 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F95 series standard conformal coated SMD Tantalum Capacitor suitable for wireless module, smartphone, tablet PC and e-book applications.
- For high frequency
- Small and high CV
- -55 to 125°C Operating temperature range
Applications
Industrial, Portable Devices
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Ripple Current
274mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
