Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F921A105MPA Surface Mount Tantalum Capacitor, 1 µF, 10 V, 0805 [2012 Metric], ± 20%, 12 ohm, P](https://www.element14.cn/productimages/standard/en_GB/2852641-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF921A105MPACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2852643RL
Cut Tape2852643
Product RangeF92 Series
Your Part Number
743 In Stock
Need more?
743 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.610 | CNY28.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1500+ | CNY3.370 (CNY3.8081) |
| 3000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF921A105MPACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2852643RL
Cut Tape2852643
Product RangeF92 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR12ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current50mA
Product Length2.05mm
Product Width1.35mm
Product Height1.2mm
Product RangeF92 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
12ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
50mA
Product Width
1.35mm
Product Range
F92 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
